MFR Recommended



MY2N-CR-GS AC220/240 | |
|---|---|
DigiKey Part Number | MY2N-CR-GSAC220/240-ND |
Manufacturer | |
Manufacturer Product Number | MY2N-CR-GS AC220/240 |
Description | RELAY GEN PURPOSE DPDT 5A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY2N-CR-GS AC220/240 Models |
Category | Features Lighted Indicator, RC Circuit |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1750VA, 1540W | Coil Resistance 15.92 kOhms |
Coil Current 15.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY2N-CR-GS-R AC220/240 | Omron Automation and Safety | 0 | 236-MY2N-CR-GS-RAC220/240-ND | 27,78000 € | MFR Recommended |


