MKS3P AC110 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 11
Unit Price: 83,05000 €
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 94,46000 €
Datasheet
MKS3P-AC110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKS3P-AC110

MKS3P AC110

DigiKey Part Number
Z9773-ND
Manufacturer
Manufacturer Product Number
MKS3P AC110
Description
RELAY GEN PURPOSE 3PDT 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MKS3P AC110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
21 mA
Coil Type
Non Latching
Features
Mechanical Indicator
Termination Style
Plug In, 11 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
932 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,76000 €18,76 €
1016,70600 €167,06 €
2515,95280 €398,82 €
5015,40480 €770,24 €
10014,87550 €1 487,55 €
25014,20316 €3 550,79 €
50013,71454 €6 857,27 €
Manufacturers Standard Package
Unit Price without VAT:18,76000 €
Unit Price with VAT:22,51200 €