



MKS2TIN-11 AC24 | |
|---|---|
DigiKey Part Number | Z9758-ND |
Manufacturer | |
Manufacturer Product Number | MKS2TIN-11 AC24 |
Description | RELAY GEN PURPOSE DPST 15A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 15 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 3750VA | Coil Resistance 48.4 Ohms |
Coil Current 96.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,17000 € | 35,17 € |
| Unit Price without VAT: | 35,17000 € |
|---|---|
| Unit Price with VAT: | 42,20400 € |

