Parametric Equivalent




MGN2CM-AC240 | |
|---|---|
DigiKey Part Number | MGN2CM-AC240-ND |
Manufacturer | |
Manufacturer Product Number | MGN2CM-AC240 |
Description | RELAY GEN PURPOSE DPDT 30A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -45°C ~ 80°C |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 1.17 kOhms |
Load - Max Switching 18000VA, 840W | Base Product Number |
Coil Current 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN2C-AC240 | Omron Automation and Safety | 7 | Z12588-ND | 62,31000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,53000 € | 94,53 € |
| Unit Price without VAT: | 94,53000 € |
|---|---|
| Unit Price with VAT: | 113,43600 € |



