Similar




MGN1X-AC24 | |
|---|---|
DigiKey Part Number | Z260-ND |
Manufacturer | |
Manufacturer Product Number | MGN1X-AC24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 20.4 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -45°C ~ 80°C |
Contact Form SPST-NO (DM) (1 Form X) | Approval Agency cURus |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 11.5 Ohms |
Load - Max Switching 18000VA, 840W | Base Product Number |
Coil Current 396 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-3AG0-24 | TE Connectivity Potter & Brumfield Relays | 0 | PRD-3AG0-24-ND | 27,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,10000 € | 47,10 € |
| Unit Price without VAT: | 47,10000 € |
|---|---|
| Unit Price with VAT: | 56,52000 € |



