
M22N-BP-TGA-GD | |
|---|---|
DigiKey Part Number | Z5571-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TGA-GD |
Description | LED PNL IND GREEN CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 110V 2mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 110V |
Series | Current 2mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Green | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 11,63100 € | 116,31 € |
| 100 | 9,79850 € | 979,85 € |
| 500 | 9,00318 € | 4 501,59 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,74800 € |

