
M22N-BN-TGA-GB | |
|---|---|
DigiKey Part Number | M22N-BN-TGA-GB-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TGA-GB |
Description | LED PNL IND GREEN CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V 5mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 12V |
Series | Current 5mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Green | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 10,69700 € | 106,97 € |
| 100 | 9,15270 € | 915,27 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,35600 € |

