
LY4N DC36 | |
|---|---|
DigiKey Part Number | 236-LY4N DC36-ND |
Manufacturer | |
Manufacturer Product Number | LY4N DC36 |
Description | GP RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 36VDC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 28.8 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 863 Ohms |
Coil Current 41.7 mA | Base Product Number |

