General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY4-AC200/220

DigiKey Part Number
LY4-AC200/220-ND
Manufacturer
Manufacturer Product Number
LY4-AC200/220
Description
RELAY GEN PURPOSE 4PDT 10A 220V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY4-AC200/220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
176 VAC
Packaging
Bulk
Must Release Voltage
66 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 40°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
6.7 kOhms
Coil Current
11.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,01000 €20,01 €
Manufacturers Standard Package
Unit Price without VAT:20,01000 €
Unit Price with VAT:24,01200 €