General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY4-0 AC24

DigiKey Part Number
LY4-0-AC24-ND
Manufacturer
Manufacturer Product Number
LY4-0 AC24
Description
RELAY GEN PURPOSE 4PDT 10A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LY4-0 AC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 40°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
78 Ohms
Coil Current
80 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,66000 €24,66 €
Manufacturers Standard Package
Unit Price without VAT:24,66000 €
Unit Price with VAT:29,59200 €