
K8DT-TH1TA | |
---|---|
DigiKey Part Number | K8DT-TH1TA-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-TH1TA |
Description | TEMP MONTRG TRNSTC/RTD PSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-TH1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 215,69000 € | 215,69 € |
Unit Price without VAT: | 215,69000 € |
---|---|
Unit Price with VAT: | 258,82800 € |