
K8DT-LS1TA | |
|---|---|
DigiKey Part Number | Z9683-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-LS1TA |
Description | CONTROL LIQ LEV 100-240VAC DIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-LS1TA Models |
Category | Features Delay Timer |
Manufacturer Omron Automation and Safety | Distance - Control To Sensor (Max) 100m |
Series | Output Type Solid State |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Constant Level | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 100 ~ 240VAC | Weight 0.221 lb (100.24 g) |
Sensitivity 10 ~ 100kOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,87000 € | 196,87 € |
| Unit Price without VAT: | 196,87000 € |
|---|---|
| Unit Price with VAT: | 236,24400 € |

