

J7KNA-AR-22 230 | |
---|---|
DigiKey Part Number | Z6353-ND |
Manufacturer | |
Manufacturer Product Number | J7KNA-AR-22 230 |
Description | RELAY CONTACTOR 4PST 10A 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Coil Power | 5VA | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,60000 € | 59,60 € |
10 | 53,07600 € | 530,76 € |
25 | 50,67960 € | 1 266,99 € |
50 | 48,93680 € | 2 446,84 € |
100 | 47,25320 € | 4 725,32 € |
Unit Price without VAT: | 59,60000 € |
---|---|
Unit Price with VAT: | 71,52000 € |