


J7KN-18D-01 230 | |
|---|---|
DigiKey Part Number | J7KN-18D-01230-ND |
Manufacturer | |
Manufacturer Product Number | J7KN-18D-01 230 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | J7KN-18D-01 230 Models |
Category | Contact Rating (Current) 18 A |
Manufacturer Omron Automation and Safety | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 16 ms |
Coil Voltage 230VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 € | 121,37 € |
| Unit Price without VAT: | 121,37000 € |
|---|---|
| Unit Price with VAT: | 145,64400 € |

