Contactor 3PST-NO (3 Form A) 25 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 25 A 230VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

J7KN-14D-10 230

DigiKey Part Number
Z9652-ND
Manufacturer
Manufacturer Product Number
J7KN-14D-10 230
Description
CONTACTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
J7KN-14D-10 230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Omron Automation and Safety
Contact Rating (Current)
25 A
Series
Switching Voltage
690VAC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-40°C ~ 60°C
Coil Voltage
230VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,15000 €146,15 €
10130,12800 €1 301,28 €
25124,24440 €3 106,11 €
50119,96860 €5 998,43 €
Manufacturers Standard Package
Unit Price without VAT:146,15000 €
Unit Price with VAT:175,38000 €