Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-5050G

DigiKey Part Number
HL-5050G-ND
Manufacturer
Manufacturer Product Number
HL-5050G
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HL-5050G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
750gf
Part Status
Active
Release Force
100gf
Circuit
SPDT (DB/DM)
Pretravel
20°
Switch Function
On-Mom
Differential Travel
12°
Current Rating (Amps)
5A (AC/DC)
Overtravel
50°
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
24 V
Operating Temperature
-5°C ~ 60°C
Actuator Type
Side Rotary, Adjustable Rod
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,75000 €143,75 €
Manufacturers Standard Package
Unit Price without VAT:143,75000 €
Unit Price with VAT:172,50000 €