H7CX-AWD1 DC12-24/AC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7CX-AWD1 DC12-24/AC24

DigiKey Part Number
Z2741-ND
Manufacturer
Manufacturer Product Number
H7CX-AWD1 DC12-24/AC24
Description
COUNTER LCD 6 CHAR 24V PANEL MT
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Totalizer 24VAC, 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Type
Batch, Preset, Tachometer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 10kHz
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.354" (9.00mm), 0.236" (6.00mm)
Input Type
No Voltage, Voltage
Output Type
Relay
Voltage - Supply
24VAC, 12 ~ 24VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
0.309 lb (140.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.