
H5CN-YCN AC100-240 | |
|---|---|
DigiKey Part Number | Z8386-ND |
Manufacturer | |
Manufacturer Product Number | H5CN-YCN AC100-240 |
Description | RELAY TIME DEL 99M 59SEC 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 99 Min 59 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H5CN-YCN AC100-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 99 Min 59 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 € | 313,08 € |
| 10 | 278,73600 € | 2 787,36 € |
| 25 | 266,12320 € | 6 653,08 € |
| Unit Price without VAT: | 313,08000 € |
|---|---|
| Unit Price with VAT: | 375,69600 € |

