Image for H5CN-YAN DC12-48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5CN-YAN DC12-48

DigiKey Part Number
H5CN-YANDC12-48-ND
Manufacturer
Manufacturer Product Number
H5CN-YAN DC12-48
Description
RELAY TIME DEL 9.999SEC 3A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9.999 Sec Delay 3A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H5CN-YAN DC12-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Omron Automation and Safety
Delay Time
0.001 Sec ~ 9.999 Sec
Series
Contact Rating @ Voltage
3A @ 250VAC
Packaging
Bulk
Voltage - Supply
12 ~ 48VDC
Part Status
Obsolete
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Up/Down Digit Keys
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.