
G9SX-AD322-T15-RT DC24 | |
|---|---|
DigiKey Part Number | Z12646-ND |
Manufacturer | |
Manufacturer Product Number | G9SX-AD322-T15-RT DC24 |
Description | CONTROL SAFETY GEN PURPOSE 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SX-AD322-T15-RT DC24 Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Controller Type General Purpose | Features Delay Time 0 ~ 15sec, Logical AND I/O |
Number of Inputs and Type 2 - Digital | Approval Agency CE, CSA, cULus, SUD, TUV, UL |
Safety Outputs and Type Solid State (6) | Weight 0.441 lb (200.03 g) |
Auxiliary Outputs and Type Solid State (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,24000 € | 661,24 € |
| 10 | 588,63800 € | 5 886,38 € |
| Unit Price without VAT: | 661,24000 € |
|---|---|
| Unit Price with VAT: | 793,48800 € |

