

G7J-4A-P DC48 | |
---|---|
DigiKey Part Number | G7J-4A-PDC48-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-P DC48 |
Description | RELAY GEN PURPOSE 4PST 25A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-P DC48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (DM) (4 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 42 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,54000 € | 47,54 € |
Unit Price without VAT: | 47,54000 € |
---|---|
Unit Price with VAT: | 57,04800 € |