
G3RV-ST500-AL AC200 | |
|---|---|
DigiKey Part Number | 236-G3RV-ST500-ALAC200-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-ST500-AL AC200 |
Description | RELAY GEN PURPOSE SPST 2A 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 200VAC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 2 A |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,56000 € | 68,56 € |
| Unit Price without VAT: | 68,56000 € |
|---|---|
| Unit Price with VAT: | 82,27200 € |

