MFR Recommended




G3RV-SR700-D AC/DC24 | |
|---|---|
DigiKey Part Number | G3RV-SR700-DAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-SR700-D AC/DC24 |
Description | SSR RELAY SPST-NO 3A 5-24V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24VAC/DC |
Mfr | Voltage - Load 5 V ~ 24 V |
Series | Load Current 3 A |
Packaging Bulk | On-State Resistance (Max) 300 mOhms |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 55°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus, TUV |
Output Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3RV-ST700-D AC/DC24 | Omron Automation and Safety | 0 | 236-G3RV-ST700-DAC/DC24-ND | 56,97000 € | MFR Recommended |


