MFR Recommended




G3RV-SR700-AL AC/DC24 | |
|---|---|
DigiKey Part Number | G3RV-SR700-ALAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-SR700-AL AC/DC24 |
Description | SSR RELAY SPST-NO 2A 100-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24VAC/DC |
Mfr | Voltage - Load 100 V ~ 240 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 55°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3RV-ST700-AL AC/DC24 | Omron Automation and Safety | 0 | 236-G3RV-ST700-ALAC/DC24-ND | 54,05000 € | MFR Recommended |


