Direct




G3RV-SL700-D DC12 | |
|---|---|
DigiKey Part Number | G3RV-SL700-DDC12-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-SL700-D DC12 |
Description | SSR RELAY SPST-NO 3A 5-24V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Mfr | Voltage - Load 5 V ~ 24 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 55°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, TUV |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3RV-SR700-D DC12 | Omron Automation and Safety | 1 | Z7554-ND | 61,46000 € | Direct |





