G3RV-202S-DCxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3RV-202S-DCxx

G3RV-202S DC12

DigiKey Part Number
Z7543-ND
Manufacturer
Manufacturer Product Number
G3RV-202S DC12
Description
SSR RELAY SPST-NO 2A 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3RV-202S DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
AC, Zero Cross
Voltage - Input
12VDC
Voltage - Load
100 V ~ 240 V
Load Current
2 A
Termination Style
Plug In
Operating Temperature
-40°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,39000 €31,39 €
1027,95100 €279,51 €
2526,68880 €667,22 €
5025,77200 €1 288,60 €
10024,88610 €2 488,61 €
25023,76060 €5 940,15 €
Manufacturers Standard Package
Unit Price without VAT:31,39000 €
Unit Price with VAT:37,66800 €