
G3PW-A245EU-C | |
|---|---|
DigiKey Part Number | G3PW-A245EU-C-ND |
Manufacturer | |
Manufacturer Product Number | G3PW-A245EU-C |
Description | CONTROL POWER SS OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Controller 100 ~ 240VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3PW-A245EU-C Models |
Category | Number of Characters Per Row 3 |
Manufacturer Omron Automation and Safety | Display Type LED - Red Characters |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Spring Terminal |
Type Power Controller | Features Event Input |
Input Range 1 ~ 45A | Operating Temperature -15°C ~ 55°C |
Output Type Solid State (2) | Weight 4.1 lbs (1.9 kg) |
Control Method On/Off, Phase Control | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,20000 € | 802,20 € |
| Unit Price without VAT: | 802,20000 € |
|---|---|
| Unit Price with VAT: | 962,64000 € |

