



G3PJ-515B-PU DC12-24 | |
|---|---|
DigiKey Part Number | G3PJ-515B-PUDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PJ-515B-PU DC12-24 |
Description | SSR RELAY SPST-NO 23A 100-480V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PJ-515B-PU DC12-24 Models |
Category | Voltage - Input 12 ~ 24VDC |
Mfr | Voltage - Load 100 V ~ 480 V |
Series | Load Current 23 A |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,85000 € | 136,85 € |
| Unit Price without VAT: | 136,85000 € |
|---|---|
| Unit Price with VAT: | 164,22000 € |

