G3PJ-xxxB-PU DC12-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3PJ-xxxB-PU DC12-24

G3PJ-225B-PU DC12-24

DigiKey Part Number
Z5777-ND
Manufacturer
Manufacturer Product Number
G3PJ-225B-PU DC12-24
Description
SSR RELAY SPST-NO 27A 24-240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
G3PJ-225B-PU DC12-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
12 ~ 24VDC
Voltage - Load
24 V ~ 240 V
Load Current
27 A
Termination Style
Spring Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 223
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,74000 €99,74 €
1088,81400 €888,14 €
2584,80040 €2 120,01 €
5081,88320 €4 094,16 €
10079,06410 €7 906,41 €
Manufacturers Standard Package
Unit Price without VAT:99,74000 €
Unit Price with VAT:119,68800 €