Direct
Similar




G3NA-205B-DC5-24 | |
|---|---|
DigiKey Part Number | Z165-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-205B-DC5-24 |
Description | SSR RELAY SPST-NO 5A 19-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-205B-DC5-24 Models |
Category | Voltage - Input 5 ~ 24VDC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3NA-205B-UTU DC5-24 | Omron Automation and Safety | 104 | Z7480-ND | 30,24000 € | Direct |
| 84134900 | Sensata-Crydom | 43 | 646-1230-ND | 51,08000 € | Similar |
| 84137000N | Crouzet | 12 | 966-84137000N-ND | 53,87000 € | Similar |
| SSRT-240D10 | TE Connectivity Potter & Brumfield Relays | 166 | PB553-ND | 54,84000 € | Similar |









