G3MC-201P DC12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 41,96000 €

Similar


Panasonic Industry
In Stock: 745
Unit Price: 4,01000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3MC-201P DC12

DigiKey Part Number
Z2522-ND
Manufacturer
Manufacturer Product Number
G3MC-201P DC12
Description
SSR RELAY SPST-NO 1A 75-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3MC-201P DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
9.6 ~ 14.4VDC
Mfr
Voltage - Load
75 V ~ 264 V
Series
Load Current
1 A
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CSA, UR, VDE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3CN-202P1-US DC3-28Omron Automation and Safety0236-G3CN-202P1-USDC3-28-ND41,96000 €MFR Recommended
AQG12112Panasonic Industry745255-3755-ND4,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes