MFR Recommended




G3MC-101PL DC24 | |
|---|---|
DigiKey Part Number | Z1198-ND |
Manufacturer | |
Manufacturer Product Number | G3MC-101PL DC24 |
Description | SSR RELAY SPST-NO 1A 75-132V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3MC-101PL DC24 Models |
Category | Voltage - Input 19.2 ~ 28.8VDC |
Mfr | Voltage - Load 75 V ~ 132 V |
Series | Load Current 1 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, UR, VDE |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3CN-202PL1-US DC24 | Omron Automation and Safety | 1 | 236-G3CN-202PL1-USDC24-ND | 41,31000 € | MFR Recommended |
| AQG12124 | Panasonic Industry | 0 | 255-5983-ND | 3,61000 € | Similar |
| AQG12224 | Panasonic Industry | 0 | 255-5985-ND | 3,15000 € | Similar |






