



G3M-205P-4 DC5 | |
|---|---|
DigiKey Part Number | G3M-205P-4DC5-ND |
Manufacturer | |
Manufacturer Product Number | G3M-205P-4 DC5 |
Description | SSR RELAY SPST-NO 5A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CSA, TUV, UR, VDE |
Output Type AC, Zero Cross | Base Product Number |

