G3MB-202P-4 DC12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 350
Unit Price: 4,05000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3MB-202P-4 DC12

DigiKey Part Number
G3MB-202P-4-DC12-ND
Manufacturer
Manufacturer Product Number
G3MB-202P-4 DC12
Description
SSR RELAY SPST-NO 2A 75-264V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3MB-202P-4 DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
9.6 ~ 14.4VDC
Voltage - Load
75 V ~ 264 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes