



G2RV-SL700 DC12 (DC11) | |
|---|---|
DigiKey Part Number | Z2534-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL700 DC12 (DC11) |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 40 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 441.2 Ohms |
Coil Current 27.2 mA | Base Product Number |



