



G2R-1-T AC12 | |
|---|---|
DigiKey Part Number | G2R-1-TAC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T AC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-T AC12 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9.6 VAC |
Packaging Tray | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 65 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,24000 € |

