
FZ-SFC | |
---|---|
DigiKey Part Number | FZ-SFC-ND |
Manufacturer | |
Manufacturer Product Number | FZ-SFC |
Description | IMAGING CAMERA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CCD Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FZ-SFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 0.3MP, 640 x 480 (307,200 Pixels) | |
Light Source | External | |
Scan Rate | 80 scans/s | |
Image Type | Color | |
Sensor Type | CCD | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Circular | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 504,89000 € | 6 504,89 € |
Unit Price without VAT: | 6 504,89000 € |
---|---|
Unit Price with VAT: | 7 805,86800 € |