
FZ-SC5M2 | |
|---|---|
DigiKey Part Number | FZ-SC5M2-ND |
Manufacturer | |
Manufacturer Product Number | FZ-SC5M2 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera Color CCD Chassis Mount |
EDA/CAD Models | FZ-SC5M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 5MP, 2448 x 2044 (5,003,712 Pixels) | |
Light Source | External | |
Scan Rate | 16 scans/s | |
Image Type | Color | |
Sensor Type | CCD | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Circular, D-Sub | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.308 lb (140 g) | |
Base Product Number |

