
FLV-DR7000W | |
---|---|
DigiKey Part Number | FLV-DR7000W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DR7000W |
Description | DIRECT RING WHITE 70MM 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring White 5 W |
EDA/CAD Models | FLV-DR7000W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | White | |
Length | - | |
Width | - | |
Height | 0.669" (17.00mm) | |
Outer Diameter | 2.756" (70.00mm) Dia | |
Inner Diameter | 1.299" (33.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 2.441" (62.00mm) Dia | |
Power Dissipation (Max) | 5 W | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 498,31000 € | 1 498,31 € |
Unit Price without VAT: | 1 498,31000 € |
---|---|
Unit Price with VAT: | 1 797,97200 € |