
FLV-BR48031W | |
|---|---|
DigiKey Part Number | FLV-BR48031W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR48031W |
Description | BAR LGT WHT 480MM X 31MM 21.9W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar White 21.9 W |
EDA/CAD Models | FLV-BR48031W Models |
Category | Length 18.898" (480.00mm) |
Manufacturer Omron Automation and Safety | Width 1.220" (31.00mm) |
Series | Height 0.709" (18.00mm) |
Packaging Bulk | Length - Emitting Surface 17.717" (450.00mm) |
Part Status Active | Width - Emitting Surface 0.984" (25.00mm) |
Type Bar | Power Dissipation (Max) 21.9 W |
Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 412,74000 € | 3 412,74 € |
| Unit Price without VAT: | 3 412,74000 € |
|---|---|
| Unit Price with VAT: | 4 095,28800 € |

