
ER6022-031NLSS | |
|---|---|
DigiKey Part Number | 44506-5940-ND |
Manufacturer | |
Manufacturer Product Number | ER6022-031NLSS |
Description | CABLE PULL SWITCH 4PST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-3NC/1NO 6A (AC), 2.5A (DC) 120V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120V |
Manufacturer Omron Automation and Safety | Voltage Rating - DC 24V |
Series | Features Lighted Indicator |
Packaging Bulk | Operating Force 12746gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 4PST-3NC/1NO | Operating Temperature -25°C ~ 80°C |
Switch Function On-Off, Off-On | Base Product Number |
Current Rating (Amps) 6A (AC), 2.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,51000 € | 728,51 € |
| Unit Price without VAT: | 728,51000 € |
|---|---|
| Unit Price with VAT: | 874,21200 € |















