
EE-SPY801 | |
|---|---|
DigiKey Part Number | EE-SPY801-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPY801 |
Description | SENSOR OPT REFL 0MM-3MM MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0" ~ 0.118" (0mm ~ 3mm) ADJ Black Paper, White Paper Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPY801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0" ~ 0.118" (0mm ~ 3mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | Black Paper, White Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 30 mA | |
Voltage - Supply | 12V ~ 24V | |
Package / Case | Module, Pre-Wired | |
Features | Unique Optical System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,53000 € | 127,53 € |
| Unit Price without VAT: | 127,53000 € |
|---|---|
| Unit Price with VAT: | 153,03600 € |

