Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6C2-CWZ6C 1000P/R 2M

DigiKey Part Number
Z8366-ND
Manufacturer
Manufacturer Product Number
E6C2-CWZ6C 1000P/R 2M
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
E6C2-CWZ6C 1000P/R 2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 24V
Manufacturer
Omron Automation and Safety
Actuator Type
6mm Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable Leads
Output Type
Quadrature with Index (Incremental)
Base Product Number
Pulses per Revolution
1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1624,93000 €624,93 €
5535,09800 €2 675,49 €
10500,14200 €5 001,42 €
Manufacturers Standard Package
Unit Price without VAT:624,93000 €
Unit Price with VAT:749,91600 €