Image for E6A2-CWZ3E 200P/R 0.5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6A2-CWZ3E 200P/R 0.5M

DigiKey Part Number
E6A2-CWZ3E200P/R0.5M-ND
Manufacturer
Manufacturer Product Number
E6A2-CWZ3E 200P/R 0.5M
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 200 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
E6A2-CWZ3E 200P/R 0.5M Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V ~ 12V
Manufacturer
Omron Automation and Safety
Actuator Type
8mm Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable Leads
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
100M
Pulses per Revolution
200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1337,41000 €337,41 €
Manufacturers Standard Package
Unit Price without VAT:337,41000 €
Unit Price with VAT:404,89200 €