Image for E5EZ-Q3HMT AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EZ-Q3HMT AC100-240

DigiKey Part Number
E5EZ-Q3HMTAC100-240-ND
Manufacturer
Manufacturer Product Number
E5EZ-Q3HMT AC100-240
Description
CONTROL TEMP 100-240V PANEL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.551" (14.00mm), 0.374" (9.50mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U)
Termination Style
Screw Terminal
Input Range
-200°C ~ 1800°C, 0 ~ 50mV
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (3), Voltage (External SSR)
Features
Heater Fault Detection, Option Cards Available
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
Option Cards Available
Weight
0.551 lb (249.93 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.