Image for E5CSV-R1G-F AC100-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CSV-R1G-F AC100-240

DigiKey Part Number
E5CSV-R1G-FAC100-240-ND
Manufacturer
Manufacturer Product Number
E5CSV-R1G-F AC100-240
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (Thermistor, NTC) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Controller (Thermistor, NTC)
Input Range
-50°C ~ 300°C
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3.5
Display Type
LED - Red Characters
Display Characters - Height
0.531" (13.50mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.