
E5CC-QX0AUM-000 | |
|---|---|
DigiKey Part Number | Z7679-ND |
Manufacturer | |
Manufacturer Product Number | E5CC-QX0AUM-000 |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5CC-QX0AUM-000 Models |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.600" (15.20mm), 0.280" (7.10mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Plug In, 11 Pin (Octal) |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Voltage (External SSR) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,17000 € | 344,17 € |
| 10 | 288,27800 € | 2 882,78 € |
| 25 | 271,12920 € | 6 778,23 € |
| Unit Price without VAT: | 344,17000 € |
|---|---|
| Unit Price with VAT: | 413,00400 € |











