cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AR-QQ43DW-FLK AC/24

DigiKey Part Number
E5AR-QQ43DW-FLKAC/24-ND
Manufacturer
Manufacturer Product Number
E5AR-QQ43DW-FLK AC/24
Description
CONTROL TEMP/PROC 24V PANEL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 24VAC/DC Panel Mount
EDA/CAD Models
E5AR-QQ43DW-FLK AC/24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (4), Voltage (External SSR) (4)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F)
Number of Characters Per Row
5, 5, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.504" (12.80mm), 0.303" (7.70mm), 0.303" (7.70mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input
Operating Temperature
-10°C ~ 55°C
Weight
0.992 lb (449.96 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.