
| E52-P6DY 2M | |
|---|---|
| DigiKey Part Number | Z9382-ND | 
| Manufacturer | |
| Manufacturer Product Number | E52-P6DY 2M | 
| Description | RTD 1/8 TREADED L=65MM 2M | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 3 Conductor System Exposed Lead Wires | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Element Type | Pt100 | |
| Temperature Range | -50°C ~ 250°C | |
| Length - Lead Wire | 6.562' (2m) | |
| Conductor Type | 3 Conductor System | |
| Terminal Type | Exposed Lead Wires | |
| Length - Protective Tube | 65mm | |
| Diameter - Protective Tube | 4mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 268,01000 € | 268,01 € | 
| 5 | 251,74000 € | 1 258,70 € | 
| 10 | 245,67000 € | 2 456,70 € | 
| 25 | 238,40160 € | 5 960,04 € | 
| Unit Price without VAT: | 268,01000 € | 
|---|---|
| Unit Price with VAT: | 321,61200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France