
E3ZM-T66H | |
|---|---|
DigiKey Part Number | E3ZM-T66H-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-T66H |
Description | SENSOR TRANSMISSIVE 15MM NPN |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.591" (15mm) NPN - Open Collector/Light-ON |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Infrared (870nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IP69K, IEC |
Sensing Method Transmissive | Adjustment Type Single-Turn |
Sensing Distance 0.591" (15mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |

